T2050722101-007 | TE Connectivity

Pin insert, H-B 24, 72 pole, crimp connection, T2050722101-007

Order No.: 72P3583
EAN: 4099891620332
MPN:
T2050722101-007
T2050722101-007 TE Connectivity Contact Inserts
Image may differ
Unit Price (€ / pc.)
37.2351 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 24 Weeks **
Total Price:
37.24 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2351 €
10 pcs.
34.2601 €
25 pcs.
31.1661 €
50 pcs.
28.3696 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin insert, T2050722101-007, TE Connectivity

The 0T2050722101-007 provides a high level of flexibility when configuring railway connector system. This product can be configured to hold from 1 to 216 pins and enable signal, data and power to be transmitted via one single connector. Also includes specifications on fire, smoke and toxicity (FST) compliance.

Features

  • Compliance with safety regulations
  • Reliable electrical connection
  • Time-saving with easy assembly of the modular inserts
  • Decrease installation cost with system modularity design

Applications

  • Traction converters
  • Power distribution
  • Intercar jumpers
  • Fire protection on railway vehicles
Technical specifications
Version Stifteinsatz
Shell size H-B 24
Contact connection Crimpanschluss
Pin number 72-polig
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes