T2050722201-007 | TE Connectivity
Socket insert, H-B 24, 72 pole, crimp connection, T2050722201-007
Order No.: 72P3585
EAN: 4099891620356
MPN:
T2050722201-007
Unit Price (€ / pc.)
37.2351 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 24 Weeks **
Total Price:
37.24 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2351 €
10 pcs.
34.2601 €
25 pcs.
31.1661 €
50 pcs.
28.3696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket insert, T2050722201-007, TE Connectivity
The T2050722201-007 provides a high level of flexibility when configuring railway connector system. This product can be configured to hold from 1 to 216 pins and enable signal, data and power to be transmitted via one single connector. Also includes specifications on fire, smoke and toxicity (FST) compliance.
Features
- Compliance with safety regulations
- Reliable electrical connection
- Time-saving with easy assembly of the modular inserts
- Decrease installation cost with system modularity design
Applications
- Traction converters
- Power distribution
- Intercar jumpers
- Fire protection on railway vehicles
Technical specifications
Version | Buchseneinsatz | |
Shell size | H-B 24 | |
Contact connection | Crimpanschluss | |
Pin number | 72-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |