T2059482101-000 | TE Connectivity
Pin insert, H-B 16, 48 pole, unequipped, crimp connection, T2059482101-000
Unit Price (€ / pc.)
20.9440 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 23 Weeks **
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
10 pcs.
19.2780 €
25 pcs.
17.3502 €
50 pcs.
15.6128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw connector, T2059482101-000, TE Connectivity
The T2059482101-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | H-B 16 | |
Contact connection | Crimpanschluss | |
Pin number | 48-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |