T2060062101-000 | TE Connectivity
Pin insert, H-B 16, 6 pole, equipped, screw connection, T2060062101-000
Unit Price (€ / pc.)
24.7758 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
24.78 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7758 €
10 pcs.
22.7885 €
25 pcs.
20.5156 €
50 pcs.
18.4688 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw connector, T2060062101-000, TE Connectivity
The T2060062101-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | H-B 16 | |
Contact connection | Schraubanschluss | |
Pin number | 6-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |