T2080023101-000 | TE Connectivity
Contact insert, T2080023101-000
Order No.: 72P3608
EAN: 4099891620493
MPN:
T2080023101-000
Unit Price (€ / pc.)
4.8790 € *
Available: 0 pcs.
Available in 5 Days: 548 pcs.
Leadtime: 8 Weeks **
Total Price:
219.55 € *
Price list
Quantity
Price per unit*
45 pcs.
4.8790 €
100 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, T2080023101-000, TE Connectivity
Rectangular contact insert, Insert for contact, Pin, 2 Pole configuration, Crimp terminal, 2 Position, 40 A, Power & Signal.
Technical specifications
Version | Stifteinsatz | |
Contact connection | Crimpanschluss | |
Pin number | 2-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |