T2080052101-000 | TE Connectivity
Pin insert, H-A 3, 5 pole, unequipped, crimp connection, T2080052101-000
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.0694 €
50 pcs.
4.5577 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin insert, T2080052101-000, TE Connectivity
The T2080052101-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Features
- Modular design
- Easy for interface configuration
- Integrated solution to transmit power, signal, and data
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | H-A 3 | |
Contact connection | Crimpanschluss | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |