T2080172201-000 | TE Connectivity
Socket insert, H-A 8, 17 pole, unequipped, crimp connection, T2080172201-000
Order No.: 72P3616
EAN: 4099891620561
MPN:
T2080172201-000
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Available in 5 Days: 199 pcs.
Leadtime: 21 Weeks **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.9853 €
50 pcs.
6.2832 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket insert, T2080172201-000, TE Connectivity
Rectangular contact insert, Insert for contact, Socket, 17+PE Pole configuration, Crimp terminal, 17 Position, 26 - 14 AWG Wire size, 10 A.
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | H-A 8 | |
Contact connection | Crimpanschluss | |
Pin number | 17-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |