T2090002101-001 | TE Connectivity

Contact insert, T2090002101-001

Order No.: 72P3617
EAN: 4099891620578
MPN:
T2090002101-001
Series: HDC 5A
T2090002101-001 TE Connectivity Contact Inserts Image 1
T2090002101-001 TE Connectivity Contact Inserts Image 2
T2090002101-001 TE Connectivity Contact Inserts Image 3
T2090002101-001 TE Connectivity Contact Inserts Image 4
Image may differ
Unit Price (€ / pc.)
18.3260 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 24 Weeks **
Total Price:
18.33 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3260 €
10 pcs.
16.8504 €
25 pcs.
15.1725 €
50 pcs.
13.6493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, T2090002101-001, TE Connectivity

Rectangular contact insert, Pneumatic insert.

Features

  • Modular design
  • Easy for interface configuration
  • Integrated solution to transmit power, signal, and data
Technical specifications
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes