T2090012201-004 | TE Connectivity
Contact insert, T2090012201-004
Unit Price (€ / pc.)
84.1687 € *
Available: 0 pcs.
Available in 5 Days: 1,300 pcs.
Leadtime: 28 Weeks **
Total Price:
84.17 € *
Price list
Quantity
Price per unit*
1 pcs.
84.1687 €
2 pcs.
80.8010 €
5 pcs.
76.7550 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, T2090012201-004, TE Connectivity
The T2090012201-004 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Features
- Modular design
- Easy for interface configuration
- Integrated solution to transmit power, signal, and data
Technical specifications
Version | Buchseneinsatz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |