T2110052201-000 | TE Connectivity
Socket insert, 5 pole, equipped, tension clamp connection, T2110052201-000
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Available in 5 Days: 97 pcs.
Leadtime: 21 Weeks **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
7.0210 €
50 pcs.
6.3189 €
100 pcs.
5.6882 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket insert, T2110052201-000, TE Connectivity
The T2110052201-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Features
- Modular design
- Easy for interface configuration
- Integrated solution to transmit power, signal, and data
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Contact connection | Zugfederanschluss | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |