T2111027201-001 | TE Connectivity

Contact insert, T2111027201-001

Order No.: 72P3633
EAN: 4099891620738
MPN:
T2111027201-001
T2111027201-001 TE Connectivity Contact Inserts
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Available in 5 Days: 138 pcs.
Leadtime: 21 Weeks **
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
10 pcs.
4.5577 €
50 pcs.
4.1055 €
100 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, T2111027201-001, TE Connectivity

Rectangular contact insert, Insert for contact, Socket, 2 Pole configuration, Crimp terminal, 2 Position, 26 - 14 AWG Wire size, 10 A.

Technical specifications
Version Buchseneinsatz
Contact connection Crimpanschluss
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes