T2111027201-002 | TE Connectivity

Contact insert, T2111027201-002

Order No.: 72P3634
EAN: 4099891620745
MPN:
T2111027201-002
T2111027201-002 TE Connectivity Contact Inserts
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Available in 5 Days: 282 pcs.
Leadtime: 21 Weeks **
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
9.0321 €
50 pcs.
8.1277 €
100 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, T2111027201-002, TE Connectivity

Rectangular contact insert, Insert for contact, Socket, 2 Pole configuration, Crimp terminal, 2 Position, 28 - 20 AWG Wire size, 5 A, Power & Signal.

Technical specifications
Version Buchseneinsatz
Contact connection Crimpanschluss
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes