T2111082201-000 | TE Connectivity
Socket insert, 8 pole, unequipped, crimp connection, T2111082201-000
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Available in 5 Days: 76 pcs.
Leadtime: 19 Weeks **
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2348 €
10 pcs.
7.5684 €
50 pcs.
6.8187 €
100 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket insert, T2111082201-000, TE Connectivity
The T2111082201-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Features
- Modular design
- Easy for interface configuration
- Integrated solution to transmit power, signal, and data
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Pin number | 8-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |