T2111502101-000 | TE Connectivity
Pin contact insert, 25 pole, unequipped, crimp connection, T2111502101-000
Unit Price (€ / pc.)
12.8282 € *
Available in 5 Days: 136 pcs. - if ordered today
Total Price:
12.83 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8282 €
5 pcs.
12.1618 €
10 pcs.
11.3764 €
25 pcs.
10.3768 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin insert, T2111502101-000, TE Connectivity
The T2111502101-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Features
- Modular design
- Easy for interface configuration
- Integrated solution to transmit power, signal, and data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 25 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |