T2192503101-000 | TE Connectivity

Pin insert, 1 pole, unequipped, crimp connection, T2192503101-000

Order No.: 72P3652
EAN: 4099891620899
MPN:
T2192503101-000
T2192503101-000 TE Connectivity Contact Inserts Image 1
T2192503101-000 TE Connectivity Contact Inserts Image 2
T2192503101-000 TE Connectivity Contact Inserts Image 3
T2192503101-000 TE Connectivity Contact Inserts Image 4
Image may differ
Unit Price (€ / pc.)
21.1463 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 21 Weeks **
Total Price:
21.15 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1463 €
10 pcs.
19.4565 €
25 pcs.
17.5049 €
50 pcs.
15.7556 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin insert, T2192503101-000, TE Connectivity

Rectangular contact insert, Insert for contact, Pin, Crimp terminal, 35 - 70 mm² Wire size, Power.

Applications

  • New energy
  • Rail
  • Power
Technical specifications
Version Stifteinsatz
Additional parts unbestückt
Contact connection Crimpanschluss
Pin number 1-polig
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes