T2580011154-000 | TE Connectivity

Pin insert, 1 pole, unequipped, crimp connection, T2580011154-000

Order No.: 72P3666
EAN: 4099891620929
MPN:
T2580011154-000
Series: HDC PIN
T2580011154-000 TE Connectivity Contact Inserts Image 1
T2580011154-000 TE Connectivity Contact Inserts Image 2
T2580011154-000 TE Connectivity Contact Inserts Image 3
T2580011154-000 TE Connectivity Contact Inserts Image 4
Image may differ
Unit Price (€ / pc.)
24.3712 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 24 Weeks **
Total Price:
24.37 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3712 €
10 pcs.
22.4196 €
25 pcs.
20.1824 €
50 pcs.
18.1594 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insert for contact, T2580011154-000, TE Connectivity

Rectangular contact insert, Insert for contact, Pin, 1 Pole configuration, Crimp terminal, 1 Position, 26-12 AWG Wire size.

Technical specifications
Version Stifteinsatz
Additional parts unbestückt
Contact connection Crimpanschluss
Pin number 1-polig
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes