T2580012154-000 | TE Connectivity
Socket contact insert, 1 pole, unequipped, crimp connection, T2580012154-000
Unit Price (€ / pc.)
24.2046 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
24.20 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2046 €
2 pcs.
22.6457 €
5 pcs.
21.2772 €
10 pcs.
19.7778 €
*incl. VAT plus shipping costs
Subject to prior sale
Insert for contact, T2580012154-000, TE Connectivity
Rectangular contact insert, Insert for contact, Socket, 1 Pole configuration, Crimp terminal, 1 Position, 26-12 AWG Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 1 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |