T2580032154-000 | TE Connectivity

Socket insert, 4 pole, unequipped, crimp connection, T2580032154-000

Order No.: 72P3669
EAN: 4099891620950
MPN:
T2580032154-000
Series: HDC PIN
T2580032154-000 TE Connectivity Contact Inserts Image 1
T2580032154-000 TE Connectivity Contact Inserts Image 2
T2580032154-000 TE Connectivity Contact Inserts Image 3
T2580032154-000 TE Connectivity Contact Inserts Image 4
Image may differ
Unit Price (€ / pc.)
20.2538 € *
Available: 0 pcs.
Available in 5 Days: 820 pcs.
Leadtime: 24 Weeks **
Total Price:
20.25 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2538 €
10 pcs.
18.6354 €
25 pcs.
16.7671 €
50 pcs.
15.0892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insert for contact, T2580032154-000, TE Connectivity

Rectangular contact insert, Insert for contact, Socket, 4 Pole configuration, Crimp terminal, 4 Position, 26-14 AWG Wire size, 10 A.

Technical specifications
Version Buchseneinsatz
Additional parts unbestückt
Contact connection Crimpanschluss
Pin number 4-polig
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes