T2580082154-000 | TE Connectivity
Socket insert, 8 pole, unequipped, crimp connection, T2580082154-000
Unit Price (€ / pc.)
24.6092 € *
Available: 0 pcs.
Available in 5 Days: 180 pcs.
Leadtime: 24 Weeks **
Total Price:
24.61 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6092 €
10 pcs.
22.6457 €
25 pcs.
20.3728 €
50 pcs.
18.3379 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insert for contact, T2580082154-000, TE Connectivity
Rectangular contact insert, Insert for contact, Socket, 8 Pole configuration, Crimp terminal, 8 Position, 28-20 AWG Wire size, 5 A.
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Pin number | 8-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |