2-1611023-5 | TE Connectivity
Contactor, 3 pole, 75 A, 24 VAC, 3 Form X, coil 24 VAC, screw connection, 2-1611023-5
Unit Price (€ / pc.)
488.3522 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 33 Weeks **
Total Price:
488.35 € *
Price list
Quantity
Price per unit*
1 pcs.
488.3522 €
2 pcs.
479.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Definite purpose contactor, 2-1611023-5, TE Connectivity
Definite purpose contactor, 3, 24 VAC Coil Voltage, 75 A, Panel, 3 Form X, 3PST-NO-DM, Box Lug/Quick Connect.
Features
- 3-pole contactor
- 3 Form X
- Convenient “universal” mounting plate
Technical specifications
Connection | Schraubanschluss | |
Version | Schütz | |
rated voltage (AC) | 600 V | |
Rated Voltage | 24 VAC | |
Assembly | Panelmontage | |
Rated current | 75 A | |
Pin number | 3-polig | |
Latching switching function | 3 Brückenkontakt | |
Control Voltage | 24 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |