2-1672124-7 | TE Connectivity

Contactor, 2 pole, 25 A, 208-240 VAC, 2 Form X, coil 240 VAC, screw connection, 2-1672124-7

Order No.: 71P5088
EAN: 4099891657451
MPN:
2-1672124-7
Series: 3100
2-1672124-7 TE Connectivity Contactors
Image may differ
Unit Price (€ / pc.)
71.7570 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 33 Weeks **
Total Price:
215.27 € *
Price list
Quantity
Price per unit*
3 pcs.
71.7570 €
7 pcs.
70.4242 €
*incl. VAT plus shipping costs
**Subject to prior sale

Definite purpose contactor, 2-1672124-7, TE Connectivity

Definite purpose contactor, 2, 208-240 VAC Coil Voltage, 25 A, Panel, 2 Form X, DPST-NO-DM, 10-32 Screw/Quick Connect.

Features

  • Robust 1- and 2-pole contactor
  • 2 Form X with Shunt
  • Convenient mounting plate
Technical specifications
Connection Schraubanschluss
Version Schütz
rated voltage (AC) 600 V
Rated Voltage 208-240 VAC
Assembly Panelmontage
Rated current 25 A
Pin number 2-polig
Latching switching function 2 Brückenkontakt
Control Voltage 240 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid