2-1672328-1 | TE Connectivity
Contactor, 3 pole, 40 A, 24 VAC, 3 Form X, coil 24 VAC, screw connection, 2-1672328-1
Order No.: 71P5089
MPN:
2-1672328-1
Unit Price (€ / pc.)
98.6748 € *
Available: 0 pcs.
Available in 5 Days: 118 pcs.
Leadtime: 17 Weeks **
Contactor, 2-1672328-1, TE Connectivity
Definite purpose, Relay- Contactor, Box lug, Quick connect, 3 pole, Electromechanical relay, Panel, Quick connect, Loose piece.
Features
- Fully enclosed
- Standard arc cover
- Integrated mounting plate
- Quieter operation and less contact bounce than similar products
Applications
- AC motor control
- Resistive element control in industrial machinery,
- HVAC equipment
- Elevators
- Commercial appliances
Technical specifications
Connection | screw connection | |
Version | contactor | |
rated voltage (AC) | 600 V | |
Rated Voltage | 24 VAC | |
Assembly | panel mounting | |
Rated current | 40 A | |
Pin number | 3 pole | |
Latching switching function | 3 Form X | |
Control Voltage | 24 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |