5-1611023-4 | TE Connectivity
Contactor, 3 pole, 90 A, 120 VAC, 3 Form X, coil 120 VAC, screw connection, 5-1611023-4
Unit Price (€ / pc.)
665.1148 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 33 Weeks **
Total Price:
665.11 € *
Price list
Quantity
Price per unit*
1 pcs.
665.1148 €
2 pcs.
652.5722 €
*incl. VAT plus shipping costs
**Subject to prior sale
Definite purpose contactor, 5-1611023-4, TE Connectivity
Definite purpose contactor, 3, 120 VAC Coil Voltage, 90 A, Panel, 3 Form X, 3PST-NO-DM, Box Lug/Quick Connect.
Features
- 3-pole contactor
- 3 Form X
- Convenient “universal” mounting plate
Technical specifications
Connection | Schraubanschluss | |
Version | Schütz | |
rated voltage (AC) | 600 V | |
Rated Voltage | 120 VAC | |
Assembly | Panelmontage | |
Rated current | 90 A | |
Pin number | 3-polig | |
Latching switching function | 3 Brückenkontakt | |
Control Voltage | 120 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |