6-1611023-5 | TE Connectivity

Contactor, 3 pole, 75 A, 208-240 VAC, 3 Form X, coil 240 VAC, screw connection, 6-1611023-5

Order No.: 72P0308
EAN: 4099891657550
MPN:
6-1611023-5
Series: 3186
6-1611023-5 TE Connectivity Contactors
Image may differ
Unit Price (€ / pc.)
545.3175 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 23 Weeks **
Total Price:
545.32 € *
Price list
Quantity
Price per unit*
1 pcs.
545.3175 €
2 pcs.
535.0121 €
*incl. VAT plus shipping costs
**Subject to prior sale

Definite purpose contactor, 6-1611023-5, TE Connectivity

Definite purpose contactor, 3, 208-240 VAC Coil Voltage, 75 A, Panel, 3 Form X, 3PST-NO-DM, Box Lug/Quick Connect.

Features

  • 3-pole contactor
  • 3 Form X
  • Convenient “universal” mounting plate
Technical specifications
Connection screw connection
Version contactor
rated voltage (AC) 600 V
Rated Voltage 208-240 VAC
Assembly panel mounting
Rated current 75 A
Pin number 3 pole
Latching switching function 3 Form X
Control Voltage 240 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide