7-1611019-8 | TE Connectivity

Contactor, 3 pole, 50 A, 24 VAC, 3 Form X, coil 24 VAC, screw connection, 7-1611019-8

Order No.: 72P1070
EAN: 4099891657598
MPN:
7-1611019-8
Series: 3100
7-1611019-8 TE Connectivity Contactors
Image may differ
Unit Price (€ / pc.)
297.7618 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 33 Weeks **
Total Price:
297.76 € *
Price list
Quantity
Price per unit*
1 pcs.
297.7618 €
2 pcs.
292.2521 €
*incl. VAT plus shipping costs
**Subject to prior sale

Definite purpose contactor, 7-1611019-8, TE Connectivity

Definite purpose contactor, 3, 24 VAC Coil Voltage, 50 A, Panel, 3 Form X, 3PST-NO-DM, Box Lug/Quick Connect.

Features

  • 3-pole contactor
  • 3 Form X
  • Convenient “universal” mounting plate
Technical specifications
Connection screw connection
Version contactor
rated voltage (AC) 600 V
Rated Voltage 24 VAC
Assembly panel mounting
Rated current 50 A
Pin number 3 pole
Latching switching function 3 Form X
Control Voltage 24 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide