9-1611015-7 | TE Connectivity
Contactor, 3 pole, 25 A, 120 VAC, 3 Form X, coil 120 VAC, screw connection, 9-1611015-7
Unit Price (€ / pc.)
124.2003 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 33 Weeks **
Total Price:
248.40 € *
Price list
Quantity
Price per unit*
2 pcs.
124.2003 €
4 pcs.
121.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Definite purpose contactor, 9-1611015-7, TE Connectivity
Definite purpose contactor, 3, 120 VAC Coil Voltage, 25 A, Panel, 3 Form X, 3PST-NO-DM, 10-32 Screw/Quick Connect.
Features
- 3-pole contactor
- 3 Form X
- Convenient “universal” mounting plate
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Schütz | |
Bemessungsspannung (AC) | 600 V | |
Bemessungsspannung | 120 VAC | |
Montage | Panelmontage | |
Nennstrom | 25 A | |
Polzahl | 3-polig | |
Schaltfunktion | 3 Brückenkontakt | |
Steuerspannung | 120 VAC |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |