1-1241408-3 | TE Connectivity
Receptacle, 4.0-6.0 mm², AWG 11-9, crimp connection, silver-plated, 1-1241408-3
Order No.: 35P9001
EAN: 4099889640045
MPN:
1-1241408-3
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Contacts for motor vehicles, 1-1241408-3, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 4.8 mm, 5.8 mm, 6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 10 - 11 AWG, Wire Size: 4 - 6 mm², Wire Size Search: 4 mm², 5 mm², 6 mm², Wire Size Search: 10 AWG, 11 AWG, Wire Insulation Diameter: 3.4 - 4.3 mm, Operating Temperature Range: -40 - 140 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 11-9 | |
Insulation diameter | 3,4-4,3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Nickel-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | versilbert | |
Cable cross-section | 4,0-6,0 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |