1-1326031-1 | TE Connectivity
Tab, 3.0 mm², AWG 12, crimp connection, tin-plated, 1-1326031-1
Order No.: 35P8770
EAN: 4099889639056
MPN:
1-1326031-1
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Contacts for motor vehicles, 1-1326031-1, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 12 AWG, Wire Size: 3 - 3.5 mm², Wire Size Search: 3 mm², Wire Size Search: 12 AWG, Wire Insulation Diameter: 3.1 - 3.3 mm, Operating Temperature Range: -40 - 125 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 12 | |
Insulation diameter | 3,1-3,3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 3,0 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |