1-280530-1 | TE Connectivity

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, gold-plated, 1-280530-1

Order No.: 37P6723
EAN: 4099889650617
MPN:
1-280530-1
1-280530-1 TE Connectivity Crimp Contacts Image 1
1-280530-1 TE Connectivity Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.1035 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4,141.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.1035 €

Socket contact, 1-280530-1, TE Connectivity

Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1 - 1.55 mm, Wire Size: 26 - 22 AWG, Wire Size: 254.1 - 642.5 CMA, Wire Size: 0.12 -0.4 mm², Operating Temperature Range: -40 - 80 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 26-22
Insulation diameter 1-1,55 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area vergoldet
contact surface vergoldet
Cable cross-section 0,12-0,4 mm²
Logistics
Country of origin IN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes