1-293475-2 | TE Connectivity
Receptacle, 2.5 mm², AWG 14, crimp connection, tin-plated, 1-293475-2
Order No.: 39P2762
EAN: 4099889654264
MPN:
1-293475-2
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 5 Days: 80,000 pcs.
Leadtime: 26 Weeks **
Standard circular connector, 1-293475-2, TE Connectivity
Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, contact Preloaded: No, Environmental Protection: Without, Hermetically Sealed: No, Circular Connector Contact Type: Socket, Mating Alignment: Without, Mating Retention: Without, Shielded: No
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 14 | |
Insulation diameter | 2,8-3,9 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | verzinnt | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |