1-66099-2 | TE Connectivity

Pin contact, 0.8-1.4 mm², AWG 18-16, crimp connection, tin-plated, 1-66099-2

Order No.: 39P2364
EAN: 4099889652468
MPN:
1-66099-2
Series: Multimate
1-66099-2 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.1424 €

Power contact, 1-66099-2, TE Connectivity

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Shape & Form: Round, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 08 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 90 °C, Circuit Application: Power & Signal, Packaging Method: Box, Loose Piece, Packaging Quantity: 100, Wire/Cable Type: Discrete Wire, Comment: Overall insulation crimp diameter, including crimp barrel, must not exceed 3.18 .125. Wire strip length-- 3.96 .156 for all wire sizes.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18-16
Insulation diameter 2,03-2,54 mm
Contact connection Crimpanschluss
Contact material Messing
contact surface verzinnt
Cable cross-section 0,8-1,4 mm²
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei