1-66361-6 | TE Connectivity

Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, 1-66361-6

Order No.: 39P2537
EAN: 4099889653496
MPN:
1-66361-6
Series: Multimate
1-66361-6 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 1,460 pcs.
Leadtime: 47 Weeks **
Total Price:
182.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
313 pcs.
0.5831 €

Power contact, 1-66361-6, TE Connectivity

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 25 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 90 °C, Circuit Application: Power & Signal, Color Code: Violet, Packaging Method: Carton, Loose Piece, Packaging Quantity: 1000, Wire/Cable Type: Discrete Wire, Comment: Overall insulation crimp diameter, including crimp barrel, must not exceed 3.18 .125.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18-14
Insulation diameter 2,03-2,54 mm
Contact connection Crimpanschluss
Contact material Kupfer-Nickel-Legierung
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,8-2,0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes