1-66506-0 | TE Connectivity

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 1-66506-0

Order No.: 71F6310
EAN: 4099889662092
MPN:
1-66506-0
TE Connectivity
1-66506-0 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2796 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2796 €

Pin contact, 1-66506-0, TE

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, PCB Contact Termination Area Plating Material: Gold Flash, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold Flash, Termination Post Length: 9.91 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.27 - 1.52 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE HDP-20,CPC Connectors.

Technical specifications
Version pin contact
AWG cross-section AWG 24-20
Insulation diameter 1.27-1.52 mm
Contact connection crimp connection
Contact material brass
Contact surface mating area gold-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes