1326029-3 | TE Connectivity
Tab, 1.5-2.5 mm², AWG 16-14, crimp connection, tin-plated, 1326029-3
Order No.: 35P8769
EAN: 4099889639049
MPN:
1326029-3
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Contacts for motor vehicles, 1326029-3, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 16 - 14 AWG, Wire Size: 1.5 - 2.5 mm², Wire Size Search: 1.5 mm², 2.5 mm², Wire Size Search: 14 AWG, 16 AWG, Wire Insulation Diameter: 1.88 - 2.85 mm, Operating Temperature Range: -40 - 125 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 16-14 | |
Insulation diameter | 1,88-2,85 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 1,5-2,5 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |