1326029-4 | TE Connectivity

Tab, 4.0 mm², AWG 12, crimp connection, tin-plated, 1326029-4

Order No.: 35P8768
EAN: 4099889639032
MPN:
1326029-4
1326029-4 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2,506.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7800 pcs.
0.3213 €

Contacts for motor vehicles, 1326029-4, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 12 - 10 AWG, Wire Size: 4 mm², Wire Size Search: 4 mm², Wire Size Search: 10 AWG, 12 AWG, Wire Insulation Diameter: 3.1 - 4.04 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 12
Insulation diameter 3,1-4,04 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 4,0 mm²
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes