1326030-9 | TE Connectivity
Receptacle, 0.35-1.0 mm², AWG 22-17, crimp connection, tin-plated, 1326030-9
Order No.: 35P8778
EAN: 4099889639131
MPN:
1326030-9
Unit Price (€ / pc.)
0.3023 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Contacts for motor vehicles, 1326030-9, TE Connectivity
Receptacle Style: 180°, Sealable: No, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 22 - 17 AWG, Wire Size: 0.35 - 1 mm², Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, Wire Insulation Diameter: 1.2 - 4.04 mm.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 22-17 | |
Insulation diameter | 1,2-4,04 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,35-1,0 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |