1326031-1 | TE Connectivity
Tab, 0.35 mm², AWG 22, crimp connection, tin-plated, 1326031-1
Order No.: 35P8777
EAN: 4099889639124
MPN:
1326031-1
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Flat connector, 1326031-1, TE Connectivity
Sealable: No, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 22 AWG, Wire Size: 0.35 mm², Wire Size Search: 22 AWG, Wire Size Search: 0.35 mm², Wire Insulation Diameter: 1.2 - 2.7 mm.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 22 | |
Insulation diameter | 1,2-2,7 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,35 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |