1326031-4 | TE Connectivity

Tab, 1.25 mm², AWG 16, crimp connection, tin-plated, 1326031-4

Order No.: 35P8773
EAN: 4099889639087
MPN:
1326031-4
TE Connectivity
1326031-4 TE Connectivity Crimp Contacts Image 1
1326031-4 TE Connectivity Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.2440 € *
Available: 0 pcs.
Available in 5 Days: 403,390 pcs.
Leadtime: 13 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.2440 €
6000 pcs.
0.2297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1326031-4, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 16 AWG, Wire Size: 1.25 - 1.4 mm², Wire Size Search: 16 mm², Wire Size Search: 16 AWG, Wire Insulation Diameter: 1.2 - 2.7 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version tab
AWG cross-section AWG 16
Insulation diameter 1.2-2.7 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 1.25 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes