1326032-1 | TE Connectivity
Receptacle, 0.35 mm², AWG 22, crimp connection, tin-plated, 1326032-1
Order No.: 35P8789
EAN: 4099889639230
MPN:
1326032-1
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Contacts for motor vehicles, 1326032-1, TE Connectivity
Sealable: Yes, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 22 AWG, Wire Size: 0.35 mm², Wire Size Search: 0.35 mm², Wire Size Search: 22 AWG, Wire Insulation Diameter: 1.2 - 3.3 mm.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 22 | |
Insulation diameter | 1,2-3,3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | verzinnt | |
Cable cross-section | 0,35 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |