1326032-4 | TE Connectivity
Receptacle, 1.25 mm², AWG 16, crimp connection, tin-plated, 1326032-4
Order No.: 35P8783
EAN: 4099889639179
MPN:
1326032-4
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Socket contact, 1326032-4, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 16 AWG, Wire Size: 1.25 - 1.4 mm², Wire Size Search: 16 AWG, Wire Size Search: 1.25 mm², 1.3 mm², Wire Insulation Diameter: 1.88 - 2.34 mm, Operating Temperature Range: --40 - 125 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 16 | |
Insulation diameter | 1,88-2,34 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 1,25 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |