1326032-5 | TE Connectivity
Receptacle, 2.0 mm², AWG 14, crimp connection, tin-plated, 1326032-5
Order No.: 35P8781
EAN: 4099889639155
MPN:
1326032-5
Unit Price (€ / pc.)
0.2892 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Contacts for motor vehicles, 1326032-5, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 14 AWG, Wire Size: 1.5 mm², 2.5 mm², Wire Size Search: 2 mm², Wire Size Search: 14 AWG, Wire Insulation Diameter: 2.34 - 2.69 mm, Operating Temperature Range: -40 - 125 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 14 | |
Insulation diameter | 2,34-2,69 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 2,0 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |