1326032-8 | TE Connectivity

Receptacle, 0.5 mm², AWG 20, crimp connection, tin-plated, 1326032-8

Order No.: 35P8788
EAN: 4099889639223
MPN:
1326032-8
1326032-8 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2,784.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.3094 €

Contacts for motor vehicles, 1326032-8, TE Connectivity

Receptacle Style: 180°, Sealable: No, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 mm², Wire Size Search: 0.5 mm², Wire Size Search: 20 AWG, Wire Insulation Diameter: 1.2 - 2.3 mm.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20
Insulation diameter 1,2-2,3 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,5 mm²
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes