1418410-1 | TE Connectivity
Receptacle, 1.0-1.5 mm², AWG 17-15, crimp connection, tin-plated, 1418410-1
Order No.: 35P8938
EAN: 4099889639476
MPN:
1418410-1
Unit Price (€ / pc.)
0.2666 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
5,997.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
22500 pcs.
0.2666 €
Contacts for motor vehicles, 1418410-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 1.5 mm², Wire Size Search: 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 2.2 - 2.4 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 17-15 | |
Insulation diameter | 2,2-2,4 mm | |
Contact connection | Crimpanschluss | |
Contact material | Zinn | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 1,0-1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |