1456968-1 | TE Connectivity

Receptacle, 0.35-0.5 mm², AWG 22-20, crimp connection, silver-plated, 1456968-1

Order No.: 35P9422
EAN: 4099889640717
MPN:
1456968-1
1456968-1 TE Connectivity Crimp Contacts Image 1
1456968-1 TE Connectivity Crimp Contacts Image 2
1456968-1 TE Connectivity Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3,070.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.1023 €

Contacts for motor vehicles, 1456968-1, TE Connectivity

Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 0.35 - 0.5 mm², Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 22 AWG, Wire Insulation Diameter: 1.5 - 1.85 mm, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-20
Insulation diameter 1,5-1,85 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 0,35-0,5 mm²
Logistics
Country of origin TW
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes