1544107-1 | TE Connectivity
Receptacle, 3.0-6.0 mm², AWG 12-10, crimp connection, tin-plated, 1544107-1
Order No.: 36P1878
EAN: 4099889643121
MPN:
1544107-1
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts for motor vehicles, 1544107-1, TE Connectivity
Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 12 - 10 AWG, Wire Size: 3 - 6 mm², Wire Size Search: 3 mm², 4 mm², 5 mm², 6 mm², Wire Size Search: 11 AWG, 12 AWG, Wire Insulation Diameter: 3.2 - 4.4 mm, Operating Temperature Range: -40 - 125 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 12-10 | |
Insulation diameter | 3,2-4,4 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | verzinnt | |
Cable cross-section | 3,0-6,0 mm² |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |