1544113-4 | TE Connectivity

Receptacle, 0.35-1.0 mm², AWG 22-17, crimp connection, tin-plated, 1544113-4

Order No.: 36P2162
EAN: 4099889643374
MPN:
1544113-4
1544113-4 TE Connectivity Crimp Contacts Image 1
1544113-4 TE Connectivity Crimp Contacts Image 2
1544113-4 TE Connectivity Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
2,784.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.3094 €

Contacts for motor vehicles, 1544113-4, TE Connectivity

Receptacle Style: 90°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal or Unsealed, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 22 - 17 AWG, Wire Size: 0.35 - 1 mm², Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, Wire Insulation Diameter: 1.3 - 2 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-17
Insulation diameter 1,3-2 mm
Contact connection Crimpanschluss
Contact material Nickel-Silber
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,35-1,0 mm²
Logistics
Country of origin JP
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes