1544114-4 | TE Connectivity
Receptacle, 1.4-3.0 mm², AWG 16-12, crimp connection, tin-plated, 1544114-4
Order No.: 36P2163
EAN: 4099889643381
MPN:
1544114-4
Unit Price (€ / pc.)
0.3011 € *
Standard delivery time from the manufacturer is: 30 Weeks
Contacts for motor vehicles, 1544114-4, TE Connectivity
Receptacle Style: 90°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal or Unsealed, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 6.3 mm, Mating Tab Thickness: 08 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 16 - 12 AWG, Wire Size: 1.4 - 3 mm², Wire Insulation Diameter: 2.4 - 3.5 mm, Operating Temperature Range: -40 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.4-3.0 mm² | |
| AWG cross-section | AWG 16-12 | |
| Contact connection | crimp connection | |
| Contact material | nickel-silver | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 2.4-3.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |