1544133-1 | TE Connectivity
Receptacle, 2.5-6.0 mm², AWG 13-10, crimp connection, tin-plated, 1544133-1
Order No.: 36P1872
EAN: 4099889643084
MPN:
1544133-1
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2832 €
50 pcs.
0.2606 €
100 pcs.
0.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts for motor vehicles, 1544133-1, TE Connectivity
Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 14 - 10 AWG, Wire Size: 2.5 - 6 mm², Wire Size Search: 2.5 mm², 3 mm², 4 mm², 5 mm², 6 mm², Wire Size Search: 10 AWG, 11 AWG, 13 AWG, 14 AWG, Wire Insulation Diameter: 2.8 - 4.2 mm, Operating Temperature Range: -40 - 125 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 13-10 | |
Insulation diameter | 2,8-4,2 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | verzinnt | |
Cable cross-section | 2,5-6,0 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |