1544227-1 | TE Connectivity

Receptacle, 3.0-6.0 mm², AWG 12-10, crimp connection, tin-plated, 1544227-1

Order No.: 36P1874
EAN: 4099889643107
MPN:
1544227-1
1544227-1 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 2,600 pcs.
Leadtime: 30 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1544227-1, TE Connectivity

Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 8 mm, Mating Tab Thickness: 1 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 12 - 10 AWG, Wire Size: 3 - 6 mm², Wire Size Search: 3 mm², 4 mm², 5 mm², 6 mm², Wire Size Search: 10 AWG,12 AWG, Wire Insulation Diameter: 3.2 - 4.4 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 12-10
Insulation diameter 3,2-4,4 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface verzinnt
Cable cross-section 3,0-6,0 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes