1544228-1 | TE Connectivity
Receptacle, 7.0-10 mm², AWG 9-7, crimp connection, tin-plated, 1544228-1
Order No.: 36P1875
EAN: 4099889643114
MPN:
1544228-1
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 30 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6307 €
50 pcs.
0.5831 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts for motor vehicles, 1544228-1, TE Connectivity
Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 8 mm, Mating Tab Thickness: 1 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 9 - 7 AWG, Wire Size: 7 - 10 mm², Wire Size Search: 8 mm², 10 mm², Wire Size Search: 8 AWG, 9 AWG, Wire Insulation Diameter: 4.9 - 6 mm, Operating Temperature Range: -40 - 125 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 9-7 | |
Insulation diameter | 4,9-6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | verzinnt | |
Cable cross-section | 7,0-10 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |